
* Images are for reference only
ECQ-UAAV684T1
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-UAAV684T1
- JLCPCB Part #
- C3299390
- Package
- Plugin,P=22.5mm
- Description
- 680nF ±10% X2 310V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4463
200+
$0.1727
400+
$0.1667
800+
$0.1636