
* Images are for reference only
ECW-F2684RHA
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F2684RHA
- JLCPCB Part #
- C5686452
- Package
- Plugin,P=7.5mm
- Description
- 680nF -40℃~+105℃ ±3% 250V Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4790
200+
$0.5910
400+
$0.5715
800+
$0.5610