
* Images are for reference only
ECW-F4363RJB
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F4363RJB
- JLCPCB Part #
- C20011852
- Package
- Plugin,P=7.5mm
- Description
- 36nF -25℃~+105℃ ±5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0370
200+
$0.8130
500+
$0.7860
1000+
$0.7725