
* Images are for reference only
ECW-F4364RHL
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F4364RHL
- JLCPCB Part #
- C7183347
- Package
- Plugin,P=7.5mm
- Description
- 360nF -40℃~+105℃ ±3% 400V Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9730
300+
$1.1865
600+
$1.1475
900+
$1.1280