
* Images are for reference only
ECW-F4474HBP
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F4474HBP
- JLCPCB Part #
- C20011891
- Package
- Plugin,P=20mm
- Description
- 470nF -25℃~+105℃ ±3% Plugin,P=20mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4890
200+
$1.3935
500+
$1.3470
1000+
$1.3230