
* Images are for reference only
ECW-FE2W104JA
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FE2W104JA
- JLCPCB Part #
- C3780978
- Package
- Plugin,P=10mm
- Description
- 100nF -40℃~+105℃ ±5% 450V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1042
Full Reel: 1300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1300+
$0.0576
200+
$0.0609
500+
$0.0588
10+
$0.1572