
* Images are for reference only
ECWFG2J105JA
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWFG2J105JA
- JLCPCB Part #
- C542409
- Package
- Plugin,P=27.5mm
- Description
- 1uF -40℃~+110℃ ±5% 630V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$0.9945
1+
$0.9945