
* Images are for reference only
ECWFG2J225P1
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWFG2J225P1
- JLCPCB Part #
- C542357
- Package
- Plugin,P=22.5mm
- Description
- 2.2uF -40℃~+110℃ ±5% 630V Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6230
200+
$0.6285
500+
$0.6060
1000+
$0.5955