
* Images are for reference only
ECW-H10152JV
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-H10152JV
- JLCPCB Part #
- C3800209
- Package
- Plugin,P=15mm
- Description
- 1.5nF -40℃~+105℃ ±5% 1kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4620
200+
$0.1800
500+
$0.1725
1000+
$0.1695