
* Images are for reference only
ECW-U1272JX5
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U1272JX5
- JLCPCB Part #
- C3766584
- Package
- 1206
- Description
- ±5% 100V 2.7nF -55℃~+105℃ 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 730
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0822
200+
$0.0869
10+
$0.2244
500+
$0.0839