
* Images are for reference only
ECW-U2183KC9
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U2183KC9
- JLCPCB Part #
- C3773992
- Package
- SMD,3.3x4.8mm
- Description
- ±10% 250V 18nF -55℃~+125℃ SMD,3.3x4.8mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5040
200+
$0.1950
500+
$0.1890
1000+
$0.1845