
* Images are for reference only
ECW-U2393KC9
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U2393KC9
- JLCPCB Part #
- C6239402
- Package
- 2416
- Description
- ±10% 250V 39nF -55℃~+125℃ Metallized Polyethylene Naphthalate (PEN) 2416 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4820
200+
$0.5910
500+
$0.5715
1000+
$0.5625