
* Images are for reference only
ECW-U4683V17
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U4683V17
- JLCPCB Part #
- C3767914
- Package
- SMD,6.3x7.1mm
- Description
- ±5% 400V 68nF -55℃~+85℃ SMD,6.3x7.1mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6780
200+
$0.2625
500+
$0.2535
1000+
$0.2490