
* Images are for reference only
EEA-FC1A220B
- Manufacturer
- PANASONIC
- MFR.Part #
- EEA-FC1A220B
- JLCPCB Part #
- C1591308
- Package
- Plugin,D4xL7mm
- Description
- 22uF 10V 2Ω ±20% 42.25mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0947
200+
$0.0366
500+
$0.0354
1000+
$0.0347