
* Images are for reference only
EEA-FC1C150B
- Manufacturer
- PANASONIC
- MFR.Part #
- EEA-FC1C150B
- JLCPCB Part #
- C1591309
- Package
- Plugin,D4xL7mm
- Description
- 15uF 16V 2Ω ±20% 42.25mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1924
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0312
200+
$0.0330
10+
$0.0852
500+
$0.0318