
* Images are for reference only
EEEFN0J221P
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN0J221P
- JLCPCB Part #
- C494778
- Package
- SMD
- Description
- 220uF 6.3V 240mA@100kHz 360mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1715
50+
$0.1338
150+
$0.1176
1000+
$0.0974
2000+
$0.0885
5000+
$0.0831