
* Images are for reference only
EEEFNJ471XUV
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFNJ471XUV
- JLCPCB Part #
- C497574
- Package
- SMD
- Description
- 470uF 6.3V 280mA@100kHz 340mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7170
10+
$0.5880
30+
$0.5250
100+
$0.4605
500+
$0.4230
900+
$0.4035