
* Images are for reference only
EEE-TG1E470P
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-TG1E470P
- JLCPCB Part #
- C2163639
- Package
- SMD,D8xL6.2mm
- Description
- 47uF 25V 100mA@100kHz 1Ω@100kHz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3744
200+
$0.1449
500+
$0.1398
1000+
$0.1373