
* Images are for reference only
EEF-HE0D271R
- Manufacturer
- PANASONIC
- MFR.Part #
- EEF-HE0D271R
- JLCPCB Part #
- C5633855
- Package
- 2917
- Description
- 2V 270uF Polymer ±20% 12mΩ 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7825
200+
$1.1115
500+
$1.0740
1000+
$1.0560