
* Images are for reference only
EEH-ZF1E271P
- Manufacturer
- PANASONIC
- MFR.Part #
- EEH-ZF1E271P
- JLCPCB Part #
- C3274512
- Package
- SMD
- Description
- 25V 270uF Hybrid ±20% 20mΩ 1A@100kHz SMD Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2645
200+
$0.4890
500+
$0.4725
1000+
$0.4635
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →