
* Images are for reference only
EET-UQ2S331JA
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-UQ2S331JA
- JLCPCB Part #
- C3722100
- Package
- Plugin,D25xL45mm
- Description
- ±20% 2.17A@120Hz 10mm 420V 603mΩ@120Hz 330uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0390
200+
$1.1760
500+
$1.1355
1000+
$1.1145