
* Images are for reference only
EEU-ED2D221
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2D221
- JLCPCB Part #
- C1581577
- Package
- Plugin,D18xL31.5mm
- Description
- 220uF 200V ±20% 900mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6875
200+
$0.6540
500+
$0.6300
1000+
$0.6195