
* Images are for reference only
EEU-ED2G150B
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2G150B
- JLCPCB Part #
- C1668634
- Package
- Plugin,D12.5xL20mm
- Description
- 15uF 400V ±20% 410mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 246
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2445
200+
$0.2580
10+
$0.6645
500+
$0.2490