
* Images are for reference only
EEU-ED2G470B
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2G470B
- JLCPCB Part #
- C1580012
- Package
- Plugin,D16xL25mm
- Description
- 47uF 400V ±20% 336mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9810
10+
$0.8010
30+
$0.7110
250+
$0.6225
500+
$0.5685
1000+
$0.5415