
* Images are for reference only
EEU-FM1V680B
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FM1V680B
- JLCPCB Part #
- C1591883
- Package
- Plugin,D6.3xL11.2mm
- Description
- 68uF 35V 130mΩ ±20% 318.5mA@120Hz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1190
200+
$0.0461
500+
$0.0444
1000+
$0.0437