
* Images are for reference only
EEU-HD1E102B
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-HD1E102B
- JLCPCB Part #
- C1590811
- Package
- Plugin,D10xL16mm
- Description
- 1000uF 25V ±20% 680mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7155
200+
$0.2775
500+
$0.2685
1000+
$0.2625