
* Images are for reference only
EEU-TP1V182SB
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-TP1V182SB
- JLCPCB Part #
- C1669401
- Package
- Plugin,D18xL25mm
- Description
- 1800uF 35V ±20% 2.368A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.6510
200+
$0.6870
30+
$1.7745