
* Images are for reference only
EEV-FK1H391Q
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FK1H391Q
- JLCPCB Part #
- C6033185
- Package
- SMD,D12.5xL13.8mm
- Description
- 390uF 50V 675mA@120Hz ±20% SMD,D12.5xL13.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0380
200+
$0.4155
400+
$0.4005
1000+
$0.3945