
* Images are for reference only
EEV-FK1K680Q
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FK1K680Q
- JLCPCB Part #
- C1846716
- Package
- SMD,D12.5xL13.5mm
- Description
- 68uF 80V 375mA@120Hz 320mΩ ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9390
200+
$0.3645
500+
$0.3510
1000+
$0.3450