
* Images are for reference only
EEV-TG1C331Q
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-TG1C331Q
- JLCPCB Part #
- C3829414
- Package
- SMD,D12.5xL13.5mm
- Description
- 330uF 16V 800mA@100kHz 120mΩ@100kHz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0845
200+
$0.4200
500+
$0.4050
1000+
$0.3975