
* Images are for reference only
ELC-18E103
- Manufacturer
- PANASONIC
- MFR.Part #
- ELC-18E103
- JLCPCB Part #
- C5728339
- Package
- Plugin,D=19mm
- Description
- ±10% Plugin,D=19mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3105
200+
$1.3215
500+
$1.2765
1000+
$1.2555