
* Images are for reference only
ELJ-RF5N6DFB
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-RF5N6DFB
- JLCPCB Part #
- C20508771
- Package
- 0402 (1005 Metric)
- Description
- 340mA 5.6nH 190mΩ 0402 (1005 Metric) Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2628
200+
$0.1049
500+
$0.1014
1000+
$0.0996