
* Images are for reference only
ELL-4GG5R6N
- Manufacturer
- PANASONIC
- MFR.Part #
- ELL-4GG5R6N
- JLCPCB Part #
- C6190450
- Package
- 1515
- Description
- 970mA 5.6uH ±30% 1.1A 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5790
200+
$0.2310
500+
$0.2235
1000+
$0.2205