
* Images are for reference only
ELL-VFG150MC
- Manufacturer
- PANASONIC
- MFR.Part #
- ELL-VFG150MC
- JLCPCB Part #
- C5633479
- Package
- 1212
- Description
- 480mA 15uH ±20% 500mA 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5130
200+
$0.2055
500+
$0.1980
1000+
$0.1950