
* Images are for reference only
ERA-1AEC111C
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-1AEC111C
- JLCPCB Part #
- C20013127
- Package
- 0201
- Description
- 50mW Thin Film Resistor ±0.25% ±25ppm/℃ 110Ω 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1104
200+
$0.0441
500+
$0.0426
1000+
$0.0419