
* Images are for reference only
ERA-1ARC9531C
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-1ARC9531C
- JLCPCB Part #
- C19614594
- Package
- 0201
- Description
- 50mW Thin Film Resistor ±0.25% ±10ppm/℃ 9.53kΩ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3509
200+
$0.1400
500+
$0.1353
1000+
$0.1331