
* Images are for reference only
ERA-1ARW472C
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-1ARW472C
- JLCPCB Part #
- C19276437
- Package
- 0201
- Description
- 50mW Thin Film Resistor ±10ppm/℃ ±0.05% 4.7kΩ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.8250
200+
$0.8685
10+
$2.1750
500+
$0.8400