
* Images are for reference only
ERA-2AEB8251X
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-2AEB8251X
- JLCPCB Part #
- C2074816
- Package
- 0402
- Description
- 63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 8.25kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 10000
Total: $0.01

Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.1305
50+
$0.1025
150+
$0.0885
500+
$0.0782
2500+
$0.0698
5000+
$0.0656