
* Images are for reference only
ERA-2AED221X
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-2AED221X
- JLCPCB Part #
- C2086817
- Package
- 0402
- Description
- 63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 220Ω 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 986
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0234
200+
$0.0090
500+
$0.0087
1000+
$0.0086