
* Images are for reference only
ERA-2VRW3012X
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-2VRW3012X
- JLCPCB Part #
- C20014284
- Package
- 0402
- Description
- 100mW Thin Film Resistor ±10ppm/℃ ±0.05% 30.1kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 274
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2190
200+
$0.2295
10+
$0.5745
500+
$0.2220