
* Images are for reference only
ERJ-2RKD49R9X
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-2RKD49R9X
- JLCPCB Part #
- C4131368
- Package
- 0402
- Description
- 63mW Thick Film Resistors ±100ppm/℃ ±0.5% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 10000
Total: $0.01

Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
100+
$0.0284
300+
$0.0246
1000+
$0.0218
5000+
$0.0195
10000+
$0.0185