
* Images are for reference only
ERJ-B3CFR068V
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-B3CFR068V
- JLCPCB Part #
- C6240204
- Package
- 0508
- Description
- 1W Thick Film Resistors ±1% 0ppm/℃~+200ppm/℃ 68mΩ 0508 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 406
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1481
200+
$0.1558
10+
$0.3905
500+
$0.1506