
* Images are for reference only
ERJ-L1WUJ52MU
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-L1WUJ52MU
- JLCPCB Part #
- C1718383
- Package
- 2512
- Description
- 1W Thick Film Resistors ±100ppm/℃ ±5% 52mΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 543
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1106
200+
$0.1167
10+
$0.3015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →