
* Images are for reference only
ERJ-M1WSJ16MU
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-M1WSJ16MU
- JLCPCB Part #
- C5735701
- Package
- 2512
- Description
- 1W ±100ppm/℃ ±5% 16mΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7125
200+
$0.2850
500+
$0.2745
1000+
$0.2700