
* Images are for reference only
ERJ-S12F1R40U
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-S12F1R40U
- JLCPCB Part #
- C4243537
- Package
- 1812
- Description
- 750mW Thick Film Resistors -100ppm/℃~+600ppm/℃ ±1% 1.4Ω 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1409
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0426
200+
$0.0450
10+
$0.1163
500+
$0.0435