
* Images are for reference only
ERJ-S12J395U
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-S12J395U
- JLCPCB Part #
- C4130901
- Package
- 1812
- Description
- 750mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 3.9MΩ 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
200+
$0.0300
500+
$0.0290
1000+
$0.0285