
* Images are for reference only
ERJ-U0XF5362Y
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-U0XF5362Y
- JLCPCB Part #
- C1512514
- Package
- 01005
- Description
- 31mW Thick Film Resistors ±1% ±200ppm/℃ 53.6kΩ 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
200+
$0.0255
500+
$0.0246
1000+
$0.0242