
* Images are for reference only
ERJ-UP8D28R7V
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-UP8D28R7V
- JLCPCB Part #
- C4289277
- Package
- 1206
- Description
- 660mW Thick Film Resistors ±100ppm/℃ ±0.5% 28.7Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2532
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0237
200+
$0.0251
10+
$0.0647
500+
$0.0242