
* Images are for reference only
ERJ-XGNJ3R0Y
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-XGNJ3R0Y
- JLCPCB Part #
- C1882612
- Package
- 01005
- Description
- 31mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 3Ω 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1159
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0203
200+
$0.0079
500+
$0.0076
1000+
$0.0074