
* Images are for reference only
ERO-S2PHF4320
- Manufacturer
- PANASONIC
- MFR.Part #
- ERO-S2PHF4320
- JLCPCB Part #
- C19365662
- Package
- Plugin,D1.7xL3.2mm
- Description
- Metal Film Resistors 432Ω 250mW ±50ppm/℃ ±1% Plugin,D1.7xL3.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1225
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0183
200+
$0.0073
500+
$0.0071
1000+
$0.0070